You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20EJT1

Filtered IEC Power Entry Module, IEC C20, General Purpose, 20 A, 250 VAC

CORCOM - TE CONNECTIVITY 20EJT1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
20EJT1
Order Code:
2474404
Product Range
EJT Series
Technical Datasheet:
20EJT1   Datasheet
See all Technical Docs

Product Range Selector (EJT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IEC C20

:
General Purpose

:
20A

:
250VAC

:
-

:
-

:
-

:
Quick Connect

:
Flange Mount

:
-

:
EJT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 20EJT1 is a 20A IEC Filter for high frequency applications by extending the flange around the IEC320-C20 inlet to reduce the amount of radiated radio frequency (RF) through potential gaps around the installed filter. This 6609007-8 high performance power inlet filter has double three element differential mode circuit attenuates noise up to 1GHz. It comes from unique circuit design and an internal construction technique to attenuate frequencies above 30MHz.
  • Superior EMI filter with IEC 60320-1 inlet
  • High frequency performance
  • EMI protection for frequencies up to 1GHz
  • Higher insertion loss throughout the entire frequency range
  • Superior performance above 100MHz
  • -10 to 40°C Operating temperature range

Applications

Medical, Communications & Networking, Test & Measurement

No Longer Stocked

$28.10 ( $32.32  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $28.10 ($32.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $27.61 ($31.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $25.37 ($29.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ $24.31 ($27.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $22.78 ($26.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $22.03 ($25.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --