You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C1-250SAB - 

Decade Box, Capacitance, 5, 100pF to 11.111µF, 1 %

C1-250SAB - Decade Box, Capacitance, 5, 100pF to 11.111µF, 1 %

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COSINUS COSINUS
Manufacturer Part No:
C1-250SAB
Order Code:
876549
Technical Datasheet:
C1-250SAB   Datasheet
See all Technical Docs

Product Information

:
Capacitance
:
5
:
100pF to 11.111µF
:
1%
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C1-250SAB is a Capacitance Decade renders capacitance values in a range of 5 decades 100pF to 11111 µF. A staggering of the capacitors in 1-2-3-4 steps allows an airtight adjustment by means of sliding switches. The tapped value equals the sum of the adjusted capacitance values. The capacitor is automatically discharged when the corresponding slide is switched-OFF. The supply is through 4mm safety sockets.
  • <75pF Residual capacitance
  • DIN EN ISO 61010 Part 1/A1
  • DIN EN ISO 61326 Part 1/A1

Applications

Test & Measurement, Industrial

Alternatives for C1-250SAB

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $175.24 ($201.53)   ( ) 5+ $163.00 ($187.45)   ( ) More Pricing...

Restricted Item Add

Related Searches

No Longer Stocked

$1,523.63 ( $1,752.17 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,523.63 ($1,752.17)