You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CY7C1041DV33-10ZSXI

SRAM, 4 Mbit, 256K x 16bit, 3V to 3.6V, TSOP, 44 Pins, 10 ns

CYPRESS - INFINEON TECHNOLOGIES CY7C1041DV33-10ZSXI
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CY7C1041DV33-10ZSXI
Order Code:
1650078

Alternatives for CY7C1041DV33-10ZSXI

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     
Restricted Item Add

Product Overview

The CY7C1041DV33-10ZSXI is a 4MB high performance CMOS Static Random Access Memory (SRAM) organized as 256K words by 16-bit. To write to the device, take chip enable and write enable inputs LOW. If byte low enable is LOW, then data from I/O pins is written into the location specified on the address pins. If byte high enable is LOW, then data from I/O pins is written into the location specified on the address pins. To read from the device, take chip enable and output enable LOW while forcing the write enable HIGH. If BLE is LOW, then data from the memory location specified by the address pins appears on I/O0 to I/O7. If BHE is LOW, then data from memory appears on I/O8 to I/O15. The input and output pins are placed in a high impedance state when the device is deselected, outputs are disabled, BHE and BLE are disabled or during a write operation.
  • Pin and function compatible with CY7C1041CV33
  • High speed - 10ns
  • Low active power
  • Low CMOS standby power
  • 2V Data retention
  • Automatic power-down when deselected
  • TTL-compatible inputs and outputs
  • Easy memory expansion with CE and OE

Applications

Computers & Computer Peripherals, Industrial, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Mbit

:
256K x 16bit

:
3V to 3.6V

:
TSOP

:
44Pins

:
10ns

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

$7.21 ( $8.29  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.21 ($8.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $6.86 ($7.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $6.72 ($7.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --