You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CY8CKIT-024 - 

Capsense Proximity Shield, For Cypress PSOC Pioneer Development Boards

CY8CKIT-024 - Capsense Proximity Shield, For Cypress PSOC Pioneer Development Boards

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CY8CKIT-024
Order Code:
2617405

Product Information

:
Dialog Semiconductor
:
-
:
-
:
-
:
-
:
Cypress PSoC Pioneer Development Boards
:
CapSense Proximity Shield, Quick Start Guide, Water Dropper
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CY8CKIT-024 is a CapSense proximity shield kit which is an Arduino compatible evaluation platform for CapSense based proximity sensing solutions. The CY8CKIT-024 enables to evaluate proximity sensing capabilities of Cypress's industry leading CapSense solutions. Designed to work with Cypress PSoC Pioneer kits, can evaluate advanced proximity sensing features including liquid tolerance, wake-on-approach and gesture detection using 5 proximity loops on the CY8CKIT-024. The PSoC 4 is Cypress's newest ARM-based PSoC, featuring the low power Cortex-M0 core combined with PSoC's unique programmable mixed signal hardware IP, resulting in industry's most flexible and scalable low power mixed signal architecture. The CY8CKIT-024 is designed to work with the Cypress PSoC Pioneer kits allowing to prototype advanced systems which feature proximity sensing capabilities (for e.g. a motor control system which is controlled by gestures).
  • Supported kits CY8CKIT-040 and CY8CKIT-042
  • Support for 3D gestures

Applications

Embedded Design & Development

Contents

CY8CKIT-024 CapSense proximity shield, Quick start guide, Water dropper.

Warnings

Proper ESD precautions are recommended to avoid performance degradation or loss of functionality.

Associated Products

Compare Selected

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$30.32 ( $34.87 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $30.32 ($34.87)