You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CY8CKIT-049-41XX - 

Prototyping Kit, CY8C42xx Device Family PSoC, USB PC Connection

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CY8CKIT-049-41XX
Order Code:
2420488
Technical Datasheet:
CY8CKIT-049-41XX   Datasheet
See all Technical Docs

Product Overview

The CY8CKIT-049-41XX is a PSoC 4 Prototyping kit based on PSoC 4100 family. The development kit includes a Cypress USB-Serial CY7C65211 controller used to bootload the target PSoC 4 CY8C41xx device. The CY8C41xx is an ARM based 32bit, Cortex-M0 processor that provides programmable analogue and digital blocks with flexible routing and interconnects. The USB-Serial CY7C65211 is a full speed USB controller that enables PC connectivity for peripherals with serial interfaces such as UART, SPI and I2C. The CY7C65211 also integrates CapSense and BCD compliant with the USB battery charging specification. The CY8CKIT-049-41XX can be programmed using the bootloader or the Cypress MiniProg3 programmer. The PSoC 4 prototyping board is breakable, allowing user to separate the USB to serial board from the PSoC 4 board. This kit supports either 5V or 3.3V power supply voltages.
  • Onboard PSoC 4 CY8C41xx device
  • Onboard CY7C65211 full speed USB controller
  • CMOD capacitors to enable CapSense development
  • Bypass capacitor to ensure the high quality ADC conversions
  • LED to provide feedback
  • Pushbutton switch to provide a simple user input and trigger the bootloader programming mode
  • Low cost prototyping platform

Applications

Embedded Design & Development

Contents

CY8CKIT-049 41xx prototyping kit, Quick start guide.

Warnings

ESD sensitive device. Precaution should be used when handling the device in order to prevent permanent damage.

Product Information

:
Cypress
:
32bit
:
PSoC 4
:
ARM
:
Cortex-M0
:
-
:
Prototype Board CY8C41xx, Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$5.96 ( $6.85 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.96 ($6.85)