You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

S25FL127SABNFI101. - 

Flash Memory, NOR, Serial NOR, 127 Mbit, SPI, USON, 8 Pins

S25FL127SABNFI101. - Flash Memory, NOR, Serial NOR, 127 Mbit, SPI, USON, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S25FL127SABNFI101.
Order Code:
2328003
Product Range
3V Serial NOR Flash Memories
See all Technical Docs

Product Overview

The S25FL127SABNFI101 is a 128Mb Flash-NOR Non-volatile Memory with SPI interface. The multi I/O command set and footprint compatible with S25FL-P SPI family and serial command set and footprint compatible with S25FL-A, S25FL-K and S25FL-P SPI families. It has one time program (OTP) array of 1024 bytes security. The FL serial flash memory offers a reduced pin count for lower system cost while providing optimal read/write performance.
  • SPI clock polarity and phase modes 0 and 3
  • Common flash interface (CFI) data for configuration information
  • Quad-input page programming (QPP) for slow clock systems
  • Cycle endurance - 100000 program-erase cycles per sector minimum
  • Data retention - 20 years typical data retention
  • Spansion® 65nm Mirror-bit technology with Eclipse™ Architecture
  • -40 to 85°C Industrial temperature range

Applications

Computers & Computer Peripherals, Automotive, Communications & Networking, Consumer Electronics, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Serial NOR
:
127Mbit
:
-
:
SPI
:
USON
:
8Pins
:
108MHz
:
-
:
2.7V
:
3.6V
:
-40°C
:
85°C
:
3V Serial NOR Flash Memories
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for S25FL127SABNFI101.

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $4.42 ($5.08)   ( ) 10+ $3.96 ($4.55)   ( ) 25+ $3.95 ($4.54)   ( ) 50+ $3.90 ($4.48)   ( ) More Pricing...

Restricted Item Add

Related Searches

1,078 total stock globally

1,078 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 18/05/20

$4.16 ( $4.78 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.16 ($4.78)
  ( )
10+ $3.76 ($4.32)
  ( )
25+ $3.74 ($4.30)
  ( )
50+ $3.67 ($4.22)
  ( )
100+ $3.28 ($3.77)