You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

841 - 

Timeswitch, Pulsed Output, Weekly, 7 Days, SPST, 15 A

841 - Timeswitch, Pulsed Output, Weekly, 7 Days, SPST, 15 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DANFOSS DANFOSS
Manufacturer Part No:
841
Order Code:
179382
Technical Datasheet:
841   Datasheet
See all Technical Docs

Product Information

:
-
:
7Days
:
SPST
:
15A
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A seven day commercial and industrial control unit for pulsed output, bellringing or siren sounding applications. The program entry is via a membrane keypad and audible feedback. For security it is only possible to enter or change the time, program and extend duration with the removable key in place and turned to the setting position. The Unit features a programmable duration and pulse type, continuous or intermittent. The MAN position of the rocker switch has a momentary push button action.
  • Pulse duration of between 1 to 15 seconds
  • Powered from mains 220/240V AC @ 50Hz with 15A (5A) switching current rating with SPST contact type

Related Searches

5 total stock globally

Available until stock is exhausted

5 available for 5 - 6 business days delivery
$662.42 ( $761.78  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $662.42 ($761.78)
  ( )
5+ $645.86 ($742.74)
  ( )
10+ $628.86 ($723.19)