You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

L1154 - 

Battery, 1.5 V, Button Cell, Alkaline, 100 mAh, Pressure Contact, 11.6 mm

L1154 - Battery, 1.5 V, Button Cell, Alkaline, 100 mAh, Pressure Contact, 11.6 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L1154
Order Code:
1650656
Technical Datasheet:
L1154   Datasheet
See all Technical Docs

Product Information

:
1.5V
:
Button Cell
:
Alkaline
:
100mAh
:
Pressure Contact
:
11.6mm
:
5.4mm
:
-
:
5.4mm
:
4g
:
LR44
:
1166A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The L1154 is a 1.5V alkaline Button-cell Battery, commonly used in laser pointers, watches, children books, calculators and medical devices. An alkaline battery is a battery that uses manganese dioxide and zinc to create a reaction and it is an economical alternative to silver oxide batteries, while still providing high capacity and long usage. This is a primary cell battery and it is non-rechargeable.
  • Provides Long Power Life and Excellent Continuous Power Sources to Device
  • Works Effectively in both Low and High Temperature

Applications

Consumer Electronics

Alternatives for L1154

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Pack of 2

1+ $3.15 ($3.62)   ( ) 15+ $2.93 ($3.37)   ( ) 25+ $2.71 ($3.12)   ( ) 100+ $2.55 ($2.93)   ( ) 150+ $2.37 ($2.73)   ( ) 250+ $2.14 ($2.46)   ( ) More Pricing...

Restricted Item Add
     

Pack of 10

1+ $4.20 ($4.83)   ( ) 10+ $4.09 ($4.70)   ( ) 50+ $3.89 ($4.47)   ( ) 500+ $3.72 ($4.28)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

370 total stock globally

99 available for next business day delivery
271 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

$3.37 ( $3.88 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.37 ($3.88)
  ( )
100+ $3.28 ($3.77)
  ( )
250+ $3.12 ($3.59)
  ( )
500+ $2.98 ($3.43)