Print Page
Image is for illustrative purposes only. Please refer to product description.

503 total stock globally
Need more?
503 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.730 ($11.1895) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$9.73 ($11.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No520-0000-95
Order Code110113701
Technical Datasheet
Current Rating10A
Voltage Rating250VAC
Product Overview
The 520-0000-95 is a 3-way durable Panel Plug with solder lug/spade terminals. It can be mounting above the panel on any thickness of material or below the panel for up to 2mm thick. It is suitable for use measuring instruments, SMPS, ITE and OA. Black nylon 66 housing and nickel-plated brass contacts.
- UL94V-0 Flammability rating
- -20 to +80°C Operating temperature range
Applications
Power Management
Technical Specifications
Current Rating
10A
Voltage Rating
250VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059
