You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DJT14F19-32PA

Circular Connector, DJT Series, Jam Nut Receptacle, 32 Contacts, Crimp Pin, Bayonet, 19-32

DJT14F19-32PA - Circular Connector, DJT Series, Jam Nut Receptacle, 32 Contacts, Crimp Pin, Bayonet, 19-32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DJT14F19-32PA
Order Code:
2151547
Product Range
DJT Series, MIL-DTL-38999 Series I Equivalent
Technical Datasheet:
DJT14F19-32PA   Datasheet
See all Technical Docs

Product Overview

The DJT14F19-32PA from Deutsch is DJT series, MIL-DTL-38999 series I equivalent jam nut receptacle with 32 contacts. The DJT series offers high density contact arrangements in miniature metal circular connectors. These bayonet coupling connectors meet MIL-38999 standards and are originally designed as military and aerospace components. The DJT series are used in applications requiring extremely reliable interconnections. These quick-mating connectors are environmentally sealed, triple lead threaded and have self lock coupling system.
  • High reliability connectors
  • Scoop proof contact protection
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles
  • Five keyways with optional master keyway rotations
  • Operating temperature range from -65°C to +200°C
  • Salt spray exposure of 48hour
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DJT Series

:
Jam Nut Receptacle

:
32Contacts

:
Crimp Pin

:
Bayonet

:
19-32

:
Aluminium Alloy Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
A

:
Environmentally Sealed

:
MIL-DTL-38999 Series I

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

28 total stock globally

Supplier Direct Ship

With you in 8 business days

$140.64 ( $161.74  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $140.64 ($161.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ $137.84 ($158.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $137.13 ($157.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $137.12 ($157.69)