You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MS27466T25B4HC-LC
Circular Connector, MIL-DTL-38999 Series I, Wall Mount Receptacle, 56 Contacts
- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- MS27466T25B4HC-LC
- Order Code:
- 2160662
- Product Range
- MIL-DTL-38999 Series I
- Technical Datasheet:
- MS27466T25B4HC-LC Datasheet
Product Range Selector (MIL-DTL-38999 Series I)
See all from this product rangeProduct Overview
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
- 500 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm
- Scoop proof to eliminate the possibility of contact damage
- Quick mating, three-point bayonet coupling and 5 key/keyway mating
- Self locking connector system, breakaway lanyard release style
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Applications
Aerospace, Defence, Military, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MIL-DTL-38999 Series I
- :
- Wall Mount Receptacle
- :
- 56Contacts
- :
- Crimp Pin - Contacts Not Supplied
- :
- Bayonet
- :
- 25-4
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- C
- :
- Environmentally Sealed
- :
- MIL-DTL-38999 Series I
Technical Docs (1)
3 total stock globally
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 8 business days.
With you in 8 business days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $76.19 ($87.62) | ( ) |
Pricing is unavailable. Please contact customer services.