You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
983-0S14-04SN-L
Circular Connector, 983 Series, Wall Mount Receptacle, 4 Contacts
- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- 983-0S14-04SN-L
- Order Code:
- 2228723
- Product Range
- 983 Series, MIL-DTL-83723 Series III Equivalent
- Technical Datasheet:
- 983-0S14-04SN-L Datasheet
Product Range Selector (983 Series, MIL-DTL-83723 Series III Equivalent)
See all from this product rangeProduct Overview
- Five keyway with optional keyway orientation
- Threaded coupling with self locking
- Anti-rotation system on 360° by tightening
- Themo setting, hermetic sintered glass insulator and silicone seal
- Operates at extreme temperature of 200°C
- 500 mating cycles
- Salt spray exposure of 500hour per EN2591-307 standard
- Insulation resistance is greater than 5000Mohm at 260°C and 65% R. H
- Stainless steel body material with passivated finish
- Copper alloy crimp socket contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 983 Series
- :
- Wall Mount Receptacle
- :
- 4Contacts
- :
- Crimp Socket - Contacts Not Supplied
- :
- Threaded
- :
- 14-4
- :
- Stainless Steel Body
- :
- Passivated
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Corrosion Resistant
- :
- MIL-DTL-83723 Series III
Technical Docs (1)
14 total stock globally
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 8 business days.
With you in 8 business days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $116.51 ($133.99) | ( ) |
Pricing is unavailable. Please contact customer services.