You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DJT14F21-41SN

Circular Connector, DJT Series, Jam Nut Receptacle, 41 Contacts, Crimp Socket, Bayonet, 21-41

DJT14F21-41SN - Circular Connector, DJT Series, Jam Nut Receptacle, 41 Contacts, Crimp Socket, Bayonet, 21-41

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DJT14F21-41SN
Order Code:
2151643
Product Range
DJT Series, MIL-DTL-38999 Series I Equivalent
Technical Datasheet:
DJT14F21-41SN   Datasheet
See all Technical Docs

Product Overview

The DJT14F21-41SN from Deutsch is DJT series, MIL-DTL-38999 series I equivalent jam nut receptacle with 41 contacts. The DJT series offers high density contact arrangements in miniature metal circular connectors. These bayonet coupling connectors meet MIL-38999 standards and are originally designed as military and aerospace components. The DJT series are used in applications requiring extremely reliable interconnections. These quick-mating connectors are environmentally sealed, triple lead threaded and have self lock coupling system.
  • High reliability connectors
  • Scoop proof contact protection
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles
  • Five keyways with optional master keyway rotations
  • Operating temperature range from -65°C to +200°C
  • Salt spray exposure of 48hour
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DJT Series

:
Jam Nut Receptacle

:
41Contacts

:
Crimp Socket

:
Bayonet

:
21-41

:
Aluminium Alloy Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
N

:
Environmentally Sealed

:
MIL-DTL-38999 Series I

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$141.20 ( $162.38  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $141.20 ($162.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ $138.66 ($159.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange