You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IMC21 2212X

Circular Connector, IMC 200 Series, Cable Mount Receptacle, 12 Contacts

DEUTSCH - TE CONNECTIVITY IMC21 2212X
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IMC21 2212X
Order Code:
1019242
Technical Datasheet:
IMC21 2212X   Datasheet
See all Technical Docs

Product Range Selector (IMC 200 Series)

See all from this product range

Product Overview

The IMC21 2212X is a 12-way Circular Connector with bayonet (type) lock coupling mechanism, high strength composite housing for rugged, high temperature applications. Moisture-resistant and environmentally sealed in the mated conditions with boots or adaptors. Cable adaptor provides superior strain relief. A quarter turn lock and visual alignment allows quick mating and unmating. Designed for industrial use where heat, dust, moisture and common oils and chemicals are prevalent, this range offers compact multi-pole connection where space is at a premium.
  • Constructed from Ultem®, temperature-resistant composite material
  • Cable adaptor with integral clamp and seal
  • Sealed against ingress of dust and moisture to IP67
  • Positive locking dielectric contact retention
  • Compact design provides significant space saving
  • 1500VAC (at sea level) Dielectric withstanding voltage
  • -55 to +175°C Operating temperature range

Applications

Mining, Oil & Gas, Test & Measurement, Medical, Automation & Process Control, Industrial

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

$8.67 ( $9.97  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.67 ($9.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $8.09 ($9.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $7.58 ($8.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $7.10 ($8.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $6.82 ($7.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --