You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MS3472W22-41SW

Circular Connector, MIL-DTL-26482 Series II, Wall Mount Receptacle, 41 Contacts, Crimp Socket

DEUTSCH - TE CONNECTIVITY MS3472W22-41SW
DEUTSCH - TE CONNECTIVITY MS3472W22-41SW
DEUTSCH - TE CONNECTIVITY MS3472W22-41SW
DEUTSCH - TE CONNECTIVITY MS3472W22-41SW
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MS3472W22-41SW
Order Code:
2233276
Product Range
MIL-DTL-26482 Series II
Technical Datasheet:
MS3472W22-41SW   Datasheet
See all Technical Docs

Product Range Selector (MIL-DTL-26482 Series II)

See all from this product range

Product Overview

The MS3472W22-41SW from Deutsch is MIL-DTL-26482 series II wall mount receptacle with 41 contacts. MIL-DTL-26482 series II connectors are available in different shell finishes with 48hr (unmated) and 452hr (mated) salt spray plating exposure. These connectors are designed for harsh environments and are excellent aerospace connectors with high quality contact retention system. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • Intermateable with Souriau connectors and MIL-DTL 26482 series II
  • 5 keyway, quick mating, 3 point bayonet coupling system with optional rotation polarization
  • High reliability
  • High density connectors
  • Operates at extreme temperature range from -55°C to +200°C
  • Insulation resistance is higher than 5000Mohm at 25°C at 60%R.H
  • 500 mating cycles
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Aerospace, Defence, Military, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MIL-DTL-26482 Series II

:
Wall Mount Receptacle

:
41Contacts

:
Crimp Socket

:
Bayonet

:
22-41

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
W

:
Corrosion & Fluid Resistant

:
MIL-DTL-26482 Series II

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$176.65 ( $203.15  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $176.65 ($203.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $173.18 ($199.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $169.79 ($195.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --