You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DFR0143

Add-On Board, Accelerometer Module, 3-Axis, Gravity Series, Arduino, Digital Interface

DFROBOT DFR0143
DFROBOT DFR0143
DFROBOT DFR0143
DFROBOT DFR0143
DFROBOT DFR0143
DFROBOT DFR0143
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
DFR0143
Order Code:
2946072
Product Range
Gravity Series
Technical Datasheet:
DFR0143   Datasheet
See all Technical Docs

Product Range Selector (Gravity Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Triple Axis Accelerometer

:
Arduino IO Expansion Shield

:
Gravity Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Triple axis accelerometer MMA7361 break board especially designed for Arduino which has 3 JST connector that can be easily plug into our IO/sensor expansion board. The MMA7361 is a very nice IMU sensor with easy analogue interface. The MMA7361 Arduino is a 3.3V part and outputs an analogue voltage for each of the three outputs. This voltage is in ratio to the measured acceleration and to the supply voltage (ratiometric). It has selectable sensitivity by dip switch. It is suitable for measuring the acceleration information for your robot or other devices, using for slope alarm or other kinds of alarm such as shock.
  • 3.3 to 8V voltage range
  • Analogue output interface
  • Low pass filter
  • 800mV/g high sensitivity
  • Low power of 500µA at measurement mode and 3µA at standby
  • Low power usage: 500µA (measurement mode), 3µA (standby)
  • High sensitivity: 800mV/g (1.5g)
  • Board size: 26x37mm

Applications

Embedded Design & Development, Electronics Design, IoT (Internet of Things)

Contents

MMA7361 break board, Analogue cable x3.

59 total stock globally Need more?

2 AU stock available for next business day delivery
57 UK stock available for 5-8 business days delivery

$16.55 ( $19.03  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $16.55 ($19.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --