You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

410-047-C2 - 

Evaluation Board, Xilinx CoolRunner-II CPLD Processor, C-Mod Board, 40 Pin DIP Package

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-047-C2
Order Code:
2061840
Technical Datasheet:
410-047-C2   Datasheet
See all Technical Docs

Product Information

:
Xilinx
:
-
:
-
:
CPLD
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 210-047-C2 is a C-Mod board which combine a Xilinx CPLD, a JTAG programming port and power supply circuits in a convenient 600mil, 40 pin DIP package. CMods are ideally suited for breadboard or other prototype circuit designs where the use of small surface mount packages is impractical. These were created to make the latest Xilinx CPLDs more practical for experimental and prototype circuits. They can plug directly in to breadboards or IC sockets and they can mate with the Diligent Ceres board to utilize a collection of ready made I/O circuits. C-Mods are available with Cool Runner-II CPLDs (CMod C2), Cool Runner CPLDs (C-Mod XCR), and XC95 CPLDs (C-Mod 95). This boards are especially useful for investigating designs across a variety of CPLD families. C-Mod boards, which measure just 0.7inch by 2.16inch, allow designers to experiment with CPLD based designs in a variety of state of the art devices.
  • A single 3.3V supply voltage (voltage regulation provided on C-Mod board where required)
  • Adequate bypass capacitance on all CPLD voltage supply pins
  • All available user I/O signals brought out to DIP pins
  • Once programmed, CPLD designs are non volatile
  • Designs can easily be ported between Cmods using different CPLD device families
  • All C-Mod boards are compatible with the free Xilinx WebPack tools

Applications

Embedded Design & Development

Associated Products

Compare Selected

Related Searches

21 total stock globally

21 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

4 will be available for delivery on 25/09/19
10 will be available for delivery on 26/03/20

More stock available week commencing 20/04/20

$40.44 ( $46.51 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $40.44 ($46.51)