You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

410-242 - 

Programmer, In Circuit Programmer/Debugger, Digilent chipKIT Platforms, Simple, Low Cost

410-242 - Programmer, In Circuit Programmer/Debugger, Digilent chipKIT Platforms, Simple, Low Cost

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-242
Order Code:
2285430
Technical Datasheet:
410-242   Datasheet
See all Technical Docs

Product Overview

CHIPKIT PGM is a simple, low cost, module that supports in-system programming and debugging of applications written for Microchip PIC based microcontroller boards such as the chipKIT and Cerebot boards. It is designed to work with the MPLAB and MPLAB X development environments available from Microchip. This allows chipKIT boards, for example, to be used as a more traditional microcontroller development platform using the professional tools available from Microchip. While the PICkit3 programmer can generate programming voltages needed to program all Microchip PIC devices, the chipKIT PGM can only program devices that are programmable with 3.3V programming voltage. Further, the PICkit3 can source a small amount of current to provide power to some boards being programmed. The chipKIT PGM does not provide power to the board being programmed. The chipKIT PGM can also be used to enable in-system debugging of sketches developed using the Arduino compatible MPIDE development environment.
  • Provides in-system programming and debugging for Microchip PIC based microcontroller boards
  • Intended for use with the chipKIT Max32, Uno32, uC32, and the Cerebot MX3cK
  • Designed to work with the MPLAB and MPLAB X development environments available from Microchip
  • Can also be used to enable in-system debugging of sketches developed using Arduino compatible MPIDE
  • Comes with a USB A to MiniB cable and a right angle 6 pin header

Applications

Embedded Design & Development

Contents

ChipKIT PGM Programmer/Debugger, USB A-MiniB cable.

Product Information

:
Debugger / Programmer
:
PIC32MX3xx, PIC32MX7xx
:
PIC
:
PIC32
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 total stock globally

1 available for next business day delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$43.61 ( $50.15  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $43.61 ($50.15)