You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

410-242

Programmer, In Circuit Programmer/Debugger, Digilent chipKIT Platforms, Simple, Low Cost

410-242 - Programmer, In Circuit Programmer/Debugger, Digilent chipKIT Platforms, Simple, Low Cost

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-242
Order Code:
2285430
Technical Datasheet:
410-242   Datasheet
See all Technical Docs

Product Overview

CHIPKIT PGM is a simple, low cost, module that supports in-system programming and debugging of applications written for Microchip PIC based microcontroller boards such as the chipKIT and Cerebot boards. It is designed to work with the MPLAB and MPLAB X development environments available from Microchip. This allows chipKIT boards, for example, to be used as a more traditional microcontroller development platform using the professional tools available from Microchip. While the PICkit3 programmer can generate programming voltages needed to program all Microchip PIC devices, the chipKIT PGM can only program devices that are programmable with 3.3V programming voltage. Further, the PICkit3 can source a small amount of current to provide power to some boards being programmed. The chipKIT PGM does not provide power to the board being programmed. The chipKIT PGM can also be used to enable in-system debugging of sketches developed using the Arduino compatible MPIDE development environment.
  • Provides in-system programming and debugging for Microchip PIC based microcontroller boards
  • Intended for use with the chipKIT Max32, Uno32, uC32, and the Cerebot MX3cK
  • Designed to work with the MPLAB and MPLAB X development environments available from Microchip
  • Can also be used to enable in-system debugging of sketches developed using Arduino compatible MPIDE
  • Comes with a USB A to MiniB cable and a right angle 6 pin header

Applications

Embedded Design & Development

Contents

ChipKIT PGM Programmer/Debugger, USB A-MiniB cable.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Debugger / Programmer

:
PIC32MX3xx, PIC32MX7xx

:
PIC

:
PIC32

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 26/10/20

Notify me when back in stock

$57.11 ( $65.68  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $57.11 ($65.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.