You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

410-267 - 

Demonstration Board, PmodSTEP Push-Pull 4-Channel Driver, Diodes, For 4 and 6-Pin Motors

410-267 - Demonstration Board, PmodSTEP Push-Pull 4-Channel Driver, Diodes, For 4 and 6-Pin Motors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-267
Order Code:
2442947
Technical Datasheet:
410-267   Datasheet
See all Technical Docs

Product Overview

The PMOD STEP is a Demo Board designed to provide an easy means to drive a stepper motor using any host board with a 12-pin Pmod connector. The PmodStep contains a push-pull four channel driver, capable of driving up to 600mA of current per channel. The PmodStep has eight digital I/O signals on header J1, all of which are connected to indication LEDs to show the current states of the signals. Four of the signals are used to control the stepper motor driver. The PmodStep can be powered either from Vcc on the microcontroller board or alternatively, from the external power screw terminal block.
  • Locking, keyed headers for interfacing with both 4 and 6-pin stepper motors
  • Signal headers for easy viewing of digital I/O signals from the host board
  • Can be powered externally or by the host board
  • Signal status and power LEDs

Applications

Test & Measurement, Industrial

Product Information

:
Stepper Motor
:
STMicroelectronics
:
Power Management - Motor Control
:
L293DD
:
Demo Board L293DD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/11/19

Contact me when back in stock

$29.10 ( $33.46 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $29.10 ($33.46)