You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

410-279

Development Board, Zynq-7000 ARM/FPGA SoC, On Board FT2232HQ USB-UART Bridge Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-279
Order Code:
2456788

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Xilinx

:
32bit

:
Zynq-7000

:
ARM

:
Cortex-A9

:
XC7Z010

:
Dev Board XC7Z010-1CLG400C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The 410-279P-KIT is a ZYBO Zynq-7000 development board. It is a feature rich, ready to use, entry level embedded software and digital circuit development platform built around the smallest member of the Xilinx Zynq-7000 family, the Z-7010. The Z-7010 is based on the Xilinx all programmable system on chip (AP SoC) architecture, which tightly integrates a dual core ARM Cortex-A9 processor with Xilinx 7-series Field Programmable Gate Array (FPGA) logic. The ZYBO provides an ultra low cost alternative to the ZedBoard, for designers those do not require the high density I/O of the FMC connector and want to leverage the massive processing power and extensibility of the Zynq AP SoC architecture. The ZYBO is compatible with Xilinx's new high performance Vivado Design Suite as well as the ISE/EDK toolset.
  • 512MB x 32 DDR3 with 1050Mbps bandwidth
  • Dual role (Source/Sink) HDMI port, 16bits per pixel VGA output port and tri-mode Ethernet PHY
  • MicroSD slot (supports Linux file system)
  • OTG USB 2.0 PHY (supports host and device)
  • Audio codec with headphone out, microphone and line in jacks
  • 128MB serial flash with QSPI interface
  • Onboard JTAG programming and UART to USB converter
  • 6 pushbuttons, 5 LEDs and 4 slide switches
  • Six Pmod connectors

Applications

Embedded Design & Development

No Longer Manufactured

$303.99 ( $349.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $303.99 ($349.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange