You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

410-296 - 

Development Board, chipKIT Pro MX7 MCU, 6 Pmod Ports, 10/100 Ethernet, Two CAN Network Interfaces

410-296 - Development Board, chipKIT Pro MX7 MCU, 6 Pmod Ports, 10/100 Ethernet, Two CAN Network Interfaces

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-296
Order Code:
2077858
Technical Datasheet:
410-296   Datasheet
See all Technical Docs

Product Information

:
Digilent
:
32bit
:
PIC32MX795Fxxxx
:
MIPS
:
PIC32
:
PIC32MX795F512L
:
Dev Board PIC32MX795F512L
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 410-223 is a Cerebot MX7cK microcontroller development board based on the Microchip PIC32MX795F512L, a member of the 32bit PIC32 microcontroller family. It is compatible with Digilent's line of Pmod peripheral modules and is suitable for use with the Microchip MPLAB IDE tools. The Cerebot MX7cK is also compatible for use with the chip KIT MPIDE development environment. The Cerebot MX7cK is immediately useable with either the MPLAB IDE or the chip KIT MPIDE. No additional hardware is required to use the board with the Microchip MPLAB tools. The Cerebot MX7cK provides 52 I/O pins that support a number of peripheral functions, such as UART, SPI and I2C ports as well as five pulse width modulated outputs and five external interrupt inputs. Ten of the I/O pins can be used as analog inputs in addition to their use as digital inputs and outputs. This board provides three push button switches for user input and four LEDs for output.
  • Support for programming and debugging within the Microchip MPLAB development environment
  • Support for programming within the chip KIT MPIDE development environment
  • Six Pmod connectors for Diligent peripheral module boards
  • 10/100 Ethernet
  • USB 2.0 compatible device, host and OTG support
  • Two CAN network interfaces
  • Multiple power supply options, including USB powered
  • ESD protection and short circuit protection for all I/O pins

Applications

Communications & Networking, Embedded Design & Development

Contents

Cerebot MX7cK board, USB A to micro B cable.

Warnings

The Cerebot MX7cK is rated for external power from 3.6Vdc to 5.5Vdc. Using a voltage outside this range will damage the board and connected devices.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 17/02/20

Contact me when back in stock

$164.58 ( $189.27  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $164.58 ($189.27)