You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

410-319 - 

Development Board, Artix-35T FPGA, 256MB RAM, 4 x Pmod Headers, Vivado

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-319
Order Code:
2817946

Product Overview

Arty is a ready-to-use development platform designed around the Artix-7 Field Programmable Gate Array (FPGA) from Xilinx. It was designed specifically for use as a MicroBlaze Soft Processing System. When used in this context, Arty becomes the most flexible processing platform you could hope to add to your collection, capable of adapting to whatever your project requires. Unlike other Single Board Computers, Arty isn't bound to a single set of processing peripherals: One moment it's a powerhouse chock-full of UARTS, SPIs, IICs, and an Ethernet MAC, and the next it's a meticulous timekeeper with a dozen 32-bit timers.
  • Xilinx Artix-35T FPGA (xc7a35ticsg324-1L)
  • 256MB DDR3L with a 16-bit bus @ 667MHz
  • 16MB Quad-SPI Flash
  • USB-JTAG Programming circuitry
  • Powered from USB or any 7V-15V source
  • 4 x Pmod connectors
  • Arduino/chipKIT Shield connector

Applications

Electronics Design, Embedded Design & Development, IoT (Internet of Things)

Product Information

:
Xilinx
:
-
:
Artix-7
:
-
:
-
:
XC7A35T-L1CSG324I
:
Arty Board Artix-7 FPGA, Digilent Cardboard Packaging with Protective Foam
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

8 total stock globally

6 available for 4 - 5 business days delivery
2 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$200.16 ( $230.18 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $200.16 ($230.18)