You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

410-321 - 

Analog Discovery 2 USB Oscilloscope, 2 Analogue, 30 MHz, 100 MSPS

410-321 - Analog Discovery 2 USB Oscilloscope, 2 Analogue, 30 MHz, 100 MSPS
410-321 - Analog Discovery 2 USB Oscilloscope, 2 Analogue, 30 MHz, 100 MSPS
410-321 - Analog Discovery 2 USB Oscilloscope, 2 Analogue, 30 MHz, 100 MSPS
410-321 - Analog Discovery 2 USB Oscilloscope, 2 Analogue, 30 MHz, 100 MSPS
410-321 - Analog Discovery 2 USB Oscilloscope, 2 Analogue, 30 MHz, 100 MSPS
410-321 - Analog Discovery 2 USB Oscilloscope, 2 Analogue, 30 MHz, 100 MSPS
410-321 - Analog Discovery 2 USB Oscilloscope, 2 Analogue, 30 MHz, 100 MSPS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-321
Order Code:
2528523

Product Information

:
-
:
2 Channel
:
30MHz
:
100MSPS
:
-
:
-
:
Oscilloscope, USB A-Micro B Cable, One 2x15 Flywire Signal Cable Assembly, 5pk of 6-pin Male Headers
:
-
:
USB
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Digilent Analog Discovery 2 is a USB oscilloscope and multi-function instrument that allows users to measure, visualize, generate, record, and control mixed-signal circuits of all kinds. Developed in conjunction with Analog Devices and supported by Xilinx University Program, Analog Discovery 2 is small enough to fit in your pocket, but powerful enough to replace a stack of lab equipment, providing engineering students, hobbyists, and electronics enthusiasts the freedom to work with analog and digital circuits in virtually any environment, in or out of the lab. The analog and digital inputs and outputs can be connected to a circuit using simple wire probes; alternatively, the Analog Discovery BNC Adaptor and BNC probes can be used to connect and utilize the inputs and outputs. Driven by the free WaveForms (Mac, Linux and Windows Compatible) software, Analog Discovery 2 can be configured to work as any one of several traditional instruments including an Oscilloscope, Waveform Generator,
  • Two-channel USB digital oscilloscope (1MR, ±25V, differential, 14-bit, 100Msample/sec)
  • Two-channel arbitrary function generator (±5V, 14-bit, 100Msample/sec)
  • 16-channel digital logic analyzer and pattern generator (3.3V CMOS, 100Msample/sec)
  • Network analyzer: Bode/Nyquist.Nichols transfer diagrams of a circuit in range 1Hz to 10MHz
  • Spectrum Analyzer: Power spectrum and spectral measurements (noise floor, SFDR, SNR, THD, etc.)
  • Stereo audio amplifier to drive external headphones or speakers with replicated AWG signals
  • 16-channel virtual digital I/O including buttons, switches, and LEDs - perfect for logic training applications
  • An available Software Development Kit for programming with Python and C++, and a toolkit for programming with LabVIEW
  • MATLAB support for the Data Acquisition Toolbox

Applications

Electronics Design, Embedded Design & Development, Test & Measurement, Hobby & Education

Associated Products

Compare Selected

Related Searches

51 total stock globally

6 available for next business day delivery
39 available for 4 - 5 business days delivery
6 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$451.26 ( $518.95  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $451.26 ($518.95)