You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

410-324 - 

Evaluation Board, OpenScope MZ, USB/WiFi Oscilloscope, Waveform Generator & Logic Analyzer

410-324 - Evaluation Board, OpenScope MZ, USB/WiFi Oscilloscope, Waveform Generator & Logic Analyzer
410-324 - Evaluation Board, OpenScope MZ, USB/WiFi Oscilloscope, Waveform Generator & Logic Analyzer
410-324 - Evaluation Board, OpenScope MZ, USB/WiFi Oscilloscope, Waveform Generator & Logic Analyzer
410-324 - Evaluation Board, OpenScope MZ, USB/WiFi Oscilloscope, Waveform Generator & Logic Analyzer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-324
Order Code:
2776664

Product Overview

The OpenScope MZ is an open source, multi-function, electronic instrumentation device that can be controlled using a computer or mobile device to acquire, analyze, visualize, and generate signals from circuits, sensors, and other electronic devices. OpenScope MZ makes it easy to generate analog and digital signals using the power supply, function generator and GPIO and measure and visualize analog and digital signals using the oscilloscope and logic analyzer. Develop and debug circuits faster by generating stimuli and visualizing the response using OpenScope MZ.
  • Two scope channels with 12 bits at 2MHz bandwidth and 6.25 MS/s max sampling rate
  • One function generator output with 1MHz bandwidth at 10MS/s update rate
  • Ten user programmable pins configurable as GPIO or 10-channel logic analyzer
  • User programmable power supplies supplying up to 50mA and ±4V of power
  • Can powered through USB bus or external PSU
  • On-board WiFi
  • Can be used with the browser based WaveFroms Live software
  • Reprogrammable through Arduino or Microchip MPLAB IDE

Applications

Hobby & Education, Electronics Design, Embedded Design & Development, Instrumentation

Product Information

:
Microchip
:
PIC32MZ2048EFG124
:
Oscilloscope
:
Multi-Function Programmable Instrumentation Module
:
OpenScope MZ, Flywire cable assembly
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

16 total stock globally

1 available for next business day delivery
7 available for 4 - 5 business days delivery
8 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$143.95 ( $165.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $143.95 ($165.54)