You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

471-036-2

Development Board, Eclypse Z7, XC7Z020-1CLG484C/DAC1411, ARM/FPGA, Two Zmod DACs

New

471-036-2 - Development Board, Eclypse Z7, XC7Z020-1CLG484C/DAC1411, ARM/FPGA, Two Zmod DACs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
471-036-2
Order Code:
3499671

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Xilinx

:
32bit

:
Zynq-7000

:
ARM, FPGA

:
Cortex-A9

:
XC7Z020-1CLG484C, DAC1411

:
Eclypse Z7 Dev Board, FPGA Fan, USB Cables, 12V/5A Power Supply, Adding two Zmod DACs

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

Eclypse Z7 is Digilent's newest FPGA/SoC development board, specifically designed to enable the rapid prototyping and development of embedded measurement systems. Featuring high speed Zmod ports for modular expansion, a Xilinx Zynq®-7020 SoC plus software API from Digilent, the Eclypse Z7 is fast, flexible and shortens the time it takes for engineers and researchers to develop innovative and powerful new high-speed instrumentation, control and measurement systems for edge computing, medical and communications applications. Eclypse Z7 is the first host board of the Eclypse platform.
  • Eclypse Z7 Zynq-7000 SoC development board bundled with two Zmod DAC
  • SYZYGY compatible expansion
  • Zynq-7000 APSoC (XC7Z020-1CLG484C) 667MHz dual core Cortex-A9 processor
  • 1GiB DDR3L with 32bit bus at 1066MT/s, 16MB quad-SPI flash, microSD card slot
  • Powered from external 12V, 5A supply
  • Platform MCU for configuration of adjustable power supplies and temperature management
  • Gigabit Ethernet PHY, USB-JTAG programming circuitry USB-UART bridge
  • USB micro AB port with USB 2.0 PHY with Host/Device/OTG capabilities
  • Zmod ports, Pmod ports
  • 2 push-buttons, 2 RGB LEDs

Contents

Eclypse Z7 development board, FPGA fan, USB A to micro B programming cable, USB A to micro A cable, 12V/5A power supply, Digilent custom packaging, Two Zmod DAC.

3 total stock globally Need more?

3 available for 4 - 5 business days delivery

$865.94 ( $995.83  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $865.94 ($995.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange