You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CHIPKIT UNO32 - 

320, CHIPKIT UNO32, DEV BOARD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
CHIPKIT UNO32
Order Code:
1893211
Technical Datasheet:
CHIPKIT UNO32   Datasheet
See all Technical Docs

Product Overview

The TDGL002 is a chipKIT Uno32 development board. The chipKIT Uno32 is based on the popular Arduino open source hardware prototyping platform but adds the performance of the Microchip PIC32 microcontroller. The Uno32 is the same form factor as the Arduino UNO board and is compatible with many Arduino shields. It features a USB serial port interface for connection to the IDE and can be powered via USB or an external power supply. The uno32 board takes advantage of the powerful PIC32MX320F128 microcontroller. This microcontroller features a 32bit MIPS processor core running at 80MHz, 128K of flash program memory and 16K of SRAM data memory. The uno32 can be programmed using an environment based on the original Arduino IDE modified to support PIC32. In addition, the uno32 is fully compatible with the advanced Microchip MPLAB IDE and the PICKit3 in-system programmer/debugger.
  • Microchip's PIC32 32bit MIPS processor (PIC32MX320F128), 80MHz 32bit MIPS, 128K flash, 16K SRAM
  • Compatible with many existing Arduino code examples, reference materials and other resources
  • Arduino "UNO" form factor
  • Compatible with many Arduino shields
  • 42 I/O lines available
  • TDGL002 featured with User LED for indication
  • Connects to a PC using a USB A to mini B cable
  • Can also be programmed using Microchip's MPLAB IDE along with a PICkit-3

Applications

Consumer Electronics, Industrial, Multimedia, Communications & Networking

Product Information

:
Microchip
:
32bit
:
PIC32MX320Fxxxx
:
MIPS
:
PIC32
:
PIC32MX
:
Board, IDE and Software available as free download
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for CHIPKIT UNO32

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Associated Products

Compare Selected

Related Searches

$55.61 ( $63.95  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $55.61 ($63.95)