You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AP34063S8G-13
DC-DC Switching Boost, Buck, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.6Aout,SOIC-8
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- AP34063S8G-13
- Order Code:
- 1825346
- Technical Datasheet:
- AP34063S8G-13 Datasheet
Product Overview
- Low standby current
- Current limiting
- Adjustable output voltage
- Precision 2% reference
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Boost, Buck, Inverting
- :
- 3V
- :
- 40V
- :
- 1Outputs
- :
- SOIC
- :
- 8Pins
- :
- 1.6A
- :
- 1.25V
- :
- 40V
- :
- 100kHz
- :
- 105°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (1)
1 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.715 ($0.82) | ( ) |
100+ | $0.607 ($0.70) | ( ) |
500+ | $0.577 ($0.66) | ( ) |
1000+ | $0.479 ($0.55) | ( ) |
2500+ | $0.463 ($0.53) | ( ) |
10000+ | $0.449 ($0.52) | ( ) |
25000+ | $0.437 ($0.50) | ( ) |
Pricing is unavailable. Please contact customer services.