You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIODES INC. AP7346D-3318FS6-7

LDO Voltage Regulator, Fixed, 1.7 to 5.25 V in, 220 mV Drop, 3.3 V/130 mA out, X2-DFN1212-6

DIODES INC. AP7346D-3318FS6-7
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AP7346D-3318FS6-7
Order Code:
3942434
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AP7346D-3318FS6-7 is an AP7346 series dual high accuracy current limit, low dropout regulator with high output voltage accuracy, low RDS(ON), high PSRR, low output noise and low quiescent current. This regulator is based on a CMOS process. Each regulator includes a voltage reference, error amplifier, current limit circuit and an enable input to turn on/ off output. With the integrated resistor network, fixed output voltage versions can be delivered. With its low power consumption and line and load transient response, the AP7346 is well suited for low power handheld communication equipment. Typical applications include fingerprint modular, smart phone/PAD, RF supply, cameras, portable video, portable media player, wireless adapter and wireless communication.
  • Dual high accuracy current limit, low dropout regulator with enable
  • Input voltage range from 1.7V to 5.25V
  • 3.3V, 1.8V output voltage and feature output discharge
  • 220mV dropout voltage typ at 300mV at 120mA
  • VOUT accuracy is ±1%
  • 75dB power supply ripple rejection at 1KHz
  • Quiescent current is as low as 35µA
  • ±30ppm/°C output voltage temperature coefficient at IOUT = 30mA, TA = -40°C to +85°C
  • X2-DFN1212-6 package
  • Operating ambient temperature range from -40 to 85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.7V

:
5.25V

:
2Outputs

:
3.3V

:
-V

:
-V

:
130mA

:
220mV

:
6Pins

:
-40°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

4,980 total stock globally Need more?

4,980 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1.09 ( $1.25  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $1.09 ($1.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.893 ($1.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.675 ($0.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.575 ($0.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.46 ($0.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.438 ($0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds null
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.