You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2F78400G - 

Fluid, Cutting, Supercut, Oil, Bottle, 400g

2F78400G - Fluid, Cutting, Supercut, Oil, Bottle, 400g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DORMER DORMER
Manufacturer Part No:
2F78400G
Order Code:
1375798
Technical Datasheet:
2F78400G   Datasheet
See all Technical Docs

Product Information

:
Oil
:
Bottle
:
-
:
400g
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2F78400G is a Cutting Fluid with excellent cutting performance. High viscosity formula, excellent adhesion to the tool, low odour solvent free formula, can be used on all metals, mineral oil free. Increased tool life, better surface finishes and closer tolerances, pleasant to use. Rationalisation onto one grade, milder to the skin. It is in the form of yellow paste with fatty odour.
  • >100°C Boiling point
  • >150°C Flash point
  • <1 Relative density
  • Stable under normal conditions

Applications

Industrial

Alternatives for 2F78400G

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $7.96 ($9.15)   ( ) 5+ $7.81 ($8.98)   ( ) 10+ $7.65 ($8.80)   ( ) More Pricing...

Restricted Item Add

No Longer Stocked

$40.13 ( $46.15 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $40.13 ($46.15)
  ( )
5+ $38.63 ($44.42)
  ( )
10+ $37.13 ($42.70)
  ( )
20+ $35.62 ($40.96)