Print Page
Image is for illustrative purposes only. Please refer to product description.
868 total stock globally
50 more incoming. You can reserve stock now
868 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.110 ($4.7265) |
Price for:Each
Minimum: 1
Multiple: 1
$4.11 ($4.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00120
Order Code132871502
Technical Datasheet
Cutter TypeSide
Overall Length120mm
Cut TypeBevel
For Use WithCable
Cutting Capacity Max25mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
Long Nose Side Cutters
- Mini cutters for precision work
- Drop forged
- Double-dipped handles for added comfort
- Length: 120mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Cutter Type
Side
Cut Type
Bevel
Cutting Capacity Max
25mm
Product Range
-
Overall Length
120mm
For Use With
Cable
Cutting Edge Hardness
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062