You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP1OA1AR
51P3653
- Manufacturer:
- E-SWITCH E-SWITCH
- Manufacturer Part No:
- LP1OA1AR
- Order Code:
- 2844533
- Technical Datasheet:
- LP1OA1AR Datasheet
Product Range Selector (LP1 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LP1 Series
- :
- 8mm
- :
- SPST-NO
- :
- Off-(On)
- :
- Round
- :
- Transparent
- :
- 100mA
- :
- 30V
- :
- Panel Mount
- :
- Solder Lug
- :
- Red
- :
- -
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 27/09/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1000+ | $2.59 ($2.98) | ( ) |
Pricing is unavailable. Please contact customer services.