You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

38917157 - 

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 78 W, 12 VDC, 6.5 A

38917157 - AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 78 W, 12 VDC, 6.5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
38917157
Order Code:
1865990
Technical Datasheet:
38917157   Datasheet
See all Technical Docs

Product Information

:
ITE
:
1 Output
:
78W
:
12VDC
:
6.5A
:
-
:
-
:
-
:
-
:
-
:
-
:
90V AC to 264V AC
:
Fixed
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 38917157 is a switching mode Power Supply designed for DIN rail mounting on DIN TS35/7.5 or DIN TS35/15 rails. It is housed in a rugged plastic case with protection degree IP20. The units are protected against short-circuit, overload, over-temperature and overvoltage. The output is isolated against the mains supply (floating potential). The units are provided with output current limiting to 110 to 130% (overload) or 150% (short-circuit). A derating of 2.5%/°C for temperature of >55 up to 70°C is required.
  • Natural cooling
  • DC low LED (rot/red) indicators
  • <=300mV Load regulation (0 to 100%)
  • <=40mVpp Ripple LF
  • >83% at 230V Efficiency
  • 100ms at 230V Hold-up time

Applications

Power Management

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Contact me when back in stock

$99.00 ( $113.85  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $99.00 ($113.85)