You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EA-PS 824-20SM

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 480 W, 28 VDC, 20 A

EA-PS 824-20SM - AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 480 W, 28 VDC, 20 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EA-PS 824-20SM
Order Code:
1268174
Technical Datasheet:
EA-PS 824-20SM   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
480W

:
28VDC

:
20A

:
-

:
-

:
-

:
-

:
-

:
-

:
90V AC to 264V AC

:
Fixed

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The EA-PS 824-20SM is a DIN-Rail mounting Power Supply has been developed for heavy-duty industrial applications. An outstanding efficiency of >91% and smallest dimension are a result of the use of an innovative switching technologies. The unit has a power factor correction (PFC) of >98%. It is able to supply an additional peak power of 50% of the nominal rating during 8 seconds. The hold-up time upon mains power failure is >20ms. The output voltage can be adjusted via trimmer on the front. It has a dry relay contact (DC power fail) to monitor the output and two status LED's. It is provided with overload and short-circuit protection as well as inrush current limiting.
  • Primary switched mode with PFC
  • Remote sense
  • <=120mVpp Ripple

Applications

Power Management, Industrial

Available for back order

More stock available to supplier lead times which is approximately 14/12/20

Notify me when back in stock

$680.39 ( $782.45  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $680.39 ($782.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange