You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EA-PS 9080-20 T

Bench Power Supply, Programmable, 1 Output, 0 V, 80 V, 0 A, 20 A

EA ELEKTRO-AUTOMATIK EA-PS 9080-20 T
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EA-PS 9080-20 T
Order Code:
2750671
Product Range
PS 9000T Series
Technical Datasheet:
EA-PS 9080-20 T   Datasheet
See all Technical Docs

Product Range Selector (PS 9000T Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Programmable

:
1 Output

:
0V

:
80V

:
0A

:
20A

:
640W

:
90VAC

:
264VAC

:
2 Years

:
PS 9000T Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The EA-PS 9080-20 T from EA Elektro-Automatik is an EA-PS 9000 T series programmable desktop DC power supply. This microprocessor controlled laboratory power supply offers a user-friendly, interactive handling concept along with an extensive set of standard features which can facilitate operating them. Configuration of output parameters, supervision features and other settings is smart and comfortable. The implemented supervision features for all output parameters can help to reduce test equipment and make it almost unnecessary to install external supervision hardware and software. The clear control panel with its two knobs, one pushbutton, three LEDs and the touch panel with colour display for all important values and status enable the user to handle the device easily with a few touches of a finger.
  • Wide input voltage range 90VAC to 264VAC with active power factor correction
  • Output voltage range from 0V to 80V, output current range from 0A to 20A
  • Output power rating is 640W
  • High efficiency up to 91%
  • Overvoltage, overpower, overcurrent, overtemperature protection
  • ƒIntuitive touch panel with display for values, status and notifications
  • USB port as standard, Ethernet & analogue optional (all interfaces galvanically isolated)
  • LabView VIs & control software for Windows, ƒSCPI command language supported
  • EN 60950, EN 61326, EN 61010, EN 55022 class B standards
  • Operating temperature range from 0°C to 50°C, dimension is 92mm x 239mm x 335mm, weight is 7Kg

Applications

Test & Measurement

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available for back order

More stock available to supplier lead times which is approximately 17/01/22

Notify me when back in stock

$2,600.10 ( $2,990.12  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,600.10 ($2,990.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --