You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EA-PS 9200-10 T

Bench Power Supply, Programmable, 1 Output, 0 V, 200 V, 0 A, 10 A

EA ELEKTRO-AUTOMATIK EA-PS 9200-10 T
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EA-PS 9200-10 T
Order Code:
2750672
Product Range
PS 9000T Series
Technical Datasheet:
EA-PS 9200-10 T   Datasheet
See all Technical Docs

Product Range Selector (PS 9000T Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Programmable

:
1 Output

:
0V

:
200V

:
0A

:
10A

:
640W

:
90VAC

:
264VAC

:
2 Years

:
PS 9000T Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

This high-end programmable laboratory power-supply series in a stylish tower-style is based upon a high-performance µ-processor controller with up to 16-bit resolution. It features the superior flexible "auto-ranging" output for a usage at either high voltage or high current as required, within nominal power rating. It is equipped with a coloured TFT display (intuitive menu structure) with U/I//P values shown with up to 4 dig. It provides for a highly stable DC output at low ripple, with very fine adjustment. For external automated control this series it is equipped with a USB port or, optionally with a 3-way interface (plug n' play type, isolated analogue 0-5V/0-10V, USB, Ethernet/LAN). This series is a perfect bench-top tool for low-power component- and device testing of up to 1500W and 750V, providing for accurate and reproducible test data. Basic control software "EA Power Control" is included.
  • Wide input voltage range 90VAC to 264VAC with active power factor correction
  • Output voltage range from 0V to 200V, output current range from 0A to 10A
  • Output power rating is 640W
  • High efficiency up to 92%
  • Overvoltage, overpower, overcurrent, overtemperature protection
  • ƒIntuitive touch panel with display for values, status and notifications
  • USB port as standard, Ethernet & analogue optional (all interfaces galvanically isolated)
  • LabView VIs & control software for Windows, ƒSCPI command language supported
  • EN 60950, EN 61326, EN 61010, EN 55022 class B standards
  • Operating temperature range from 0°C to 50°C, dimension is 92mm x 239mm x 335mm, weight is 7Kg

Applications

Test & Measurement, Automotive

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available for back order

More stock available to supplier lead times which is approximately 17/01/22

Notify me when back in stock

$2,600.10 ( $2,990.12  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,600.10 ($2,990.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --