You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EA-PS 9200-50 2U

Bench Power Supply, Programmable, 1 Output, 0 V, 200 V, 0 A, 50 A

EA ELEKTRO-AUTOMATIK EA-PS 9200-50 2U
EA ELEKTRO-AUTOMATIK EA-PS 9200-50 2U
EA ELEKTRO-AUTOMATIK EA-PS 9200-50 2U
EA ELEKTRO-AUTOMATIK EA-PS 9200-50 2U
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EA-PS 9200-50 2U
Order Code:
2422481
Product Range
ES-PS 9000 2U Series
Technical Datasheet:
EA-PS 9200-50 2U   Datasheet
See all Technical Docs

Product Range Selector (ES-PS 9000 2U Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Programmable

:
1 Output

:
0V

:
200V

:
0A

:
50A

:
3kW

:
180V

:
264V

:
2 Years

:
ES-PS 9000 2U Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The EA-PS 9200-50 2U is a microprocessor controlled Programmable Laboratory DC Power Supply with clearly arranged control panel features two rotary knobs, six pushbuttons and two LEDs. Together with an illuminated, blue LC display for all values and status it simplifies the use of the device. It is provided with an active power factor correction circuit. The Remote sensing can be done via a dedicated input which is directly connected to the load equipment, in order to compensate voltage drops along the load cables. The power supply detects automatically whether the sensing input is connected and will stabilise the voltage directly at the load. The connection for the remote sensing is located on the rear of the device. It has galvanically isolated analogue interface terminal, located on the rear of the device. It offers analogue inputs to set voltage, current and power.
  • High efficiency up to 93%
  • Flexible power regulated output stage
  • Overvoltage (OVP), overcurrent (OCP) overpower (OPP) and overtemperature (OTP) protection circuits
  • Control panel with pushbuttons and blue LCD for actual values, set values, status and alarms
  • Remote sensing
  • Temperature controlled fans for cooling
  • 40V Models according to SELV (EN 60950)
  • Galvanically isolated USB and Ethernet port integrated
  • EMC according to EN 55022 Class B
  • SCPI command language supported
  • Test Report Included (USB Stick)

Applications

Test & Measurement, Industrial, Power Management

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available for back order

Deliveries start from 4/11/21

Notify me when back in stock

$5,480.53 ( $6,302.61  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5,480.53 ($6,302.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --