You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EA-PSI 9080-20 T

Bench Power Supply, Programmable, 1 Output, 0 V, 80 V, 0 A, 20 A

EA ELEKTRO-AUTOMATIK EA-PSI 9080-20 T
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EA-PSI 9080-20 T
Order Code:
2750684
Product Range
PSI 9000T Series
Technical Datasheet:
EA-PSI 9080-20 T   Datasheet
See all Technical Docs

Product Range Selector (PSI 9000T Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Programmable

:
1 Output

:
0V

:
80V

:
0A

:
20A

:
640W

:
90V

:
264V

:
2 Years

:
PSI 9000T Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The EA-PSI 9080-20 T from EA Elektro-Automatik is an EA-PSI 9000 T series programmable desktop DC power supply. The microprocessor controlled laboratory power supply offers a user friendly, interactive handling concept along with an extensive set of standard features which can facilitate its operation. Configuration of output parameters, supervision features and other settings are smart and comfortable. The implemented supervision features for all output parameters can help to reduce test equipment and make it almost unnecessary to install external supervision hardware and software. The clear control panel with its two knobs, one pushbutton, three LEDs and touch panel with colour display for all important values and status enable the user to handle the device easily with a few touches of a finger. It features integrated function generator, 2500VDC I/O isolation & approved by EN 60950, pollution degree 2, protection class 1, EN 61326, EN 61010, EN 55022 Klasse B / class B standards.
  • Wide input voltage range from 90V to 264V with active PFC, frequency range from 45Hz to 65Hz
  • High efficiency up to <= 91%, auto-ranging, internal resistance simulation and regulation
  • 0W to 640W output power, 0V to 80V output voltage, 0A to 20A output current
  • 14mVPP/1.6mVRMS ripple voltage, 1.2mARMS ripple current, > 0.99 power factor
  • 3.1mV programming voltage, 0.8mA programming current, 0.024W programming power
  • Flexible power regulated output stage, SCPI command language supported, LabView Vis
  • Supervision (OVP, OCP, OPP), ƒ overtemperature protection (OT), multi-language control panel
  • Remote sensing, intuitive touch panel with display for values, status and notifications
  • USB port as standard, Ethernet & analogue optional interfaces (all interfaces galvanically isolated)
  • 92 x 239 x 335mm dimension (W x H x D), 7Kg weight, 0 to 50°C operating temperature

Applications

Test & Measurement

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

1 total stock globally Need more?

1 UK stock for 5-8 days delivery

$2,881.78 ( $3,314.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,881.78 ($3,314.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --