You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EA-PSI 9500-20 2U

Bench Power Supply, Programmable, 1 Output, 0 V, 500 V, 0 A, 20 A

EA ELEKTRO-AUTOMATIK EA-PSI 9500-20 2U
EA ELEKTRO-AUTOMATIK EA-PSI 9500-20 2U
EA ELEKTRO-AUTOMATIK EA-PSI 9500-20 2U
EA ELEKTRO-AUTOMATIK EA-PSI 9500-20 2U
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EA-PSI 9500-20 2U
Order Code:
2422525
Product Range
EA-PSI 9000 2U Series
See all Technical Docs

Product Range Selector (EA-PSI 9000 2U Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Programmable

:
1 Output

:
0V

:
500V

:
0A

:
20A

:
3kW

:
180V

:
264V

:
2 Years

:
EA-PSI 9000 2U Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The EA-PSI 9500-20 2U from EA Elektro-Automatik is an EA-PSI 9000 2U series programmable desktop DC power supply. The microprocessor controlled laboratory power supply offers a user friendly, interactive handling concept along with an extensive set of standard features which can facilitate its operation. Configuration of output parameters, supervision features and other settings are smart and comfortable. The implemented supervision features for all output parameters can help to reduce test equipment and make it almost unnecessary to install external supervision hardware and software. The clear control panel with its two knobs, one pushbutton, three LEDs and touch panel with colour display for all important values and status enable the user to handle the device easily with a few touches of a finger. EN 61326, EN 61010, EN 55022 class B standards.
  • Input supply range from 180V to 264V, power range from 0W to 3000W
  • Output voltage range from 0V to 500V and output current range from 0A to 20A
  • Operation temperature range from 0°C to 50°C, efficiency of <= 93%
  • Intruitive TFT touch panel with display for values, status and notification
  • Internal resistance simulation and regulation
  • Photovoltaic array simulation, integrated true function generator
  • Temperature controlled fans for cooling
  • Flexible, power regulated output stage
  • Dimension of 482mm x 88mm x 465mm (W x H x D)
  • Test Report Included (USB Stick)

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available for back order

More stock available to supplier lead times which is approximately 10/01/22

Notify me when back in stock

$6,303.30 ( $7,248.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6,303.30 ($7,248.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --