You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

180LET - 

Fuse, Semiconductor, British BS 88, LET Series, 180 A, Fast Acting, 17.7mm x 26.2mm, 0.7" x 1.03"

180LET - Fuse, Semiconductor, British BS 88, LET Series, 180 A, Fast Acting, 17.7mm x 26.2mm, 0.7" x 1.03"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
180LET
Order Code:
1202325
Product Range
LET Series
Technical Datasheet:
180LET   Datasheet
See all Technical Docs

Product Information

:
LET Series
:
180A
:
Fast Acting
:
17.7mm x 26.2mm
:
0.7" x 1.03"
:
240VDC
:
240VAC
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LET series High Speed Fuse designed and tested as per BS 88 part 4 and IEC 269 part 4 standard. It is suitable for use in DC common bus, AC and DC drives, power converters/rectifiers and reduced voltage starters.
  • 21W Power loss

Applications

Safety, Power Management, Motor Drive & Control

Related Searches

458 total stock globally

458 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$139.08 ( $159.94 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $139.08 ($159.94)
  ( )
5+ $132.13 ($151.95)
  ( )
10+ $125.17 ($143.95)
  ( )
50+ $104.31 ($119.96)
  ( )
100+ $97.35 ($111.95)