You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DILA-22(110V50HZ,120V60HZ) - 

Contactor, 6 A, Panel, 415 V, DPST-NO, DPST-NC, 4 Pole

DILA-22(110V50HZ,120V60HZ) - Contactor, 6 A, Panel, 415 V, DPST-NO, DPST-NC, 4 Pole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DILA-22(110V50HZ,120V60HZ)
Order Code:
1110587
Product Range
DILA
See all Technical Docs

Product Information

:
6A
:
Panel
:
415V
:
DPST-NO, DPST-NC
:
4 Pole
:
-
:
10A
:
120V
:
-
:
-
:
10A
:
6A
:
DILA
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DILA-22(110V50HZ,120V60HZ) is a 4-pole Control Relay with AC/DC coil, DILA series. 2NO-2NC contact configuration. Base DIL A control relays have four-poles rated to 10A, (UL/CSA general-purpose). Various NO and NC configurations are available, including late break and early make. Auxiliary contacts are also rated to 10 amps. Positively guided contacts, NO and NC contacts can never be closed simultaneously. A comprehensive range of accessories from suppressors and voltage indicators to amplifiers and timing modules make DIL A relays a great choice for applications demanding maximum flexibility.
  • DC coils supplied with an integrated varistor surge suppressor

Applications

Industrial, Power Management, Automation & Process Control

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 14/10/19

Contact me when back in stock

$65.02 ( $74.77 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $65.02 ($74.77)
  ( )
5+ $63.07 ($72.53)