You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DILEM-10(230V50HZ,240V60HZ) - 

Contactor, 9 A, DIN Rail, Panel, 400 V, 3PST-NO, 3 Pole, 4 kW

DILEM-10(230V50HZ,240V60HZ) - Contactor, 9 A, DIN Rail, Panel, 400 V, 3PST-NO, 3 Pole, 4 kW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DILEM-10(230V50HZ,240V60HZ)
Order Code:
1109990
Product Range
Contactors
See all Technical Docs

Product Information

:
9A
:
DIN Rail, Panel
:
400V
:
3PST-NO
:
3 Pole
:
4kW
:
20A
:
240V
:
-
:
1.5hp
:
20A
:
8.8A
:
DILEM
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DILEM-10(230V50HZ,240V60HZ) is a Mini Contactor with interlocked opposite contacts. Contactor has finger and back-of-hand proof protection against direct contact when actuated from front.
  • SPST-NO Contact Configuration
  • Damp Heat Constant Climate Proofing
  • Finger and Back-of-hand Proof Protection
  • IP20 Protection Rating

Applications

Industrial, Motor Drive & Control

Related Searches

15 total stock globally

11 available for 4 - 5 business days delivery
4 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

20 will be available for delivery on 18/09/19

More stock available week commencing 7/10/19

$56.59 ( $65.08 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $56.59 ($65.08)