You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DILM17-10(RDC24) - 

Contactor, 18 A, Panel, 690 VAC, 3PST-NO, 3 Pole, 11 kW

DILM17-10(RDC24) - Contactor, 18 A, Panel, 690 VAC, 3PST-NO, 3 Pole, 11 kW
DILM17-10(RDC24) - Contactor, 18 A, Panel, 690 VAC, 3PST-NO, 3 Pole, 11 kW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DILM17-10(RDC24)
Order Code:
1110535
Product Range
DILM
Technical Datasheet:
DILM17-10(RDC24)   Datasheet
See all Technical Docs

Product Information

:
18A
:
Panel
:
690VAC
:
3PST-NO
:
3 Pole
:
11kW
:
40A
:
-
:
24V
:
3hp
:
35A
:
18A
:
DILM
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DILM17-10(RDC24) from Eaton Moeller is a three pole contactor with normally open (N/O) contacts. This smart and compact design device has ingenious mechanical interlocks (rocker and ball style) that allow fast and easy assembly of contactor combinations without requiring additional space. It provides isolation and protection from direct hand contact.
  • AC-1, AC-3 and AC-4 utilization category
  • 24VDC coil voltage
  • Rated operational current of 18A (AC-3) and 10A (AC-4) at 380V to 400V
  • Rated operational voltage of 690VAC
  • Motor rating of 7.5KW (AC-3) and 4.5KW (AC-4) at 380V to 400V
  • 3 pole conventional free air thermal current of 32A at 50Hz/60Hz (AC-1, enclosed)
  • IEC/EN 60947-4-1, UL 508, CSA-C22.2, CE and VDE 0660 approved
  • Ambient temperature range from -25°C to 60°C (open) and -25°C to 40°C (enclosed)
  • IP00 degree of protection
  • Breaking capacity of 170A at 380V to 400V

Applications

Automation & Process Control, Motor Drive & Control, Industrial

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$141.38 ( $162.59 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $141.38 ($162.59)
  ( )
5+ $137.27 ($157.86)