You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

EASY512-AC-RC

Programmable Relay, easy500 Series, 8 Inputs, 4 Relay Outputs, 100 to 240 Vac, Clock, Display

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EASY512-AC-RC
Order Code:
120569502
Product Range
easy500 Series
Technical Datasheet:
EASY512-AC-RC   Datasheet
See all Technical Docs

Product Range Selector (easy500 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0

:
0

:
8

:
4

:
LCD

:
IP20

:
easy500 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The EASY512-AC-RC from Eaton Moeller is an intelligent control relay module which combines timers, relays, counters, special functions, inputs and outputs into one compact device that is easily programmed. The EASY family of products provides an exception level of flexibility together with substantial savings of commissioning time and effort. EASY500 series module is used for controlling small applications with up to 12 input/output signals.
  • Supply voltage range is 100VAC to 240VAC and continuous output current of 8A
  • 8 digital inputs
  • 4 digital relay output
  • 2 analogue input 0 to 10V (0 to 1023bit resolution)
  • 128 lines of logic with 3 contacts and 1 series coil
  • Features LCD display and keypad
  • 7 day / year time switch setting available
  • Operating temperature range from -25°C to 55°C
  • EN 50178, IEC/EN 60947, UL, CSA certified
  • Degree of protection rated to IP20

Applications

Automation & Process Control, Power Management, Industrial

3 total stock globally Need more?

3 available for 4 - 5 business days delivery

$341.96 ( $393.25  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $341.96 ($393.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange