You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

55330 01083 - 

Axial Fan, IQ Motor, Energy Efficient, Ball, 230 V, AC, 83 mm, 82 mm

55330 01083 - Axial Fan, IQ Motor, Energy Efficient, Ball, 230 V, AC, 83 mm, 82 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
55330 01083
Order Code:
1781506
Technical Datasheet:
55330 01083   Datasheet
See all Technical Docs

Product Information

:
230V
:
AC
:
83mm
:
82mm
:
-
:
-
:
-
:
Ball
:
3 Lead Wires
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 55330 01083 is a 230VAC IQ Motor with guard grille and wall ring are attached to the projecting thread ends on the A side mounting attachment, a plastic adapter with catching peg and M4 screw are used to secure the impeller on the motor shaft as axial impeller attachment, maintenance-free ball bearings, protected by electronics, wire leaded power connection and ball bearing.
  • V and A conveying direction
  • Counter-clockwise viewing shaft end
  • IP54 Protection rating
  • Class-F Insulation
  • Continuous operation mode
  • Mains cable electrical connection

Applications

HVAC

Alternatives for 55330 01083

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $39.02 ($44.87)   ( )

Restricted Item Add
     

Each

1+ $39.51 ($45.44)   ( )

Restricted Item Add
     

Each

1+ $43.30 ($49.80)   ( )

Restricted Item Add
     

Each

1+ $57.06 ($65.62)   ( )

Restricted Item Add
     

Each

1+ $55.68 ($64.03)   ( )

Restricted Item Add
     

Each

1+ $50.93 ($58.57)   ( )

Restricted Item Add

Associated Products

Compare Selected

Related Searches

7 total stock globally

7 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

10 will be available for delivery on 26/10/19

More stock available week commencing 4/05/20

$164.07 ( $188.68  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $164.07 ($188.68)
  ( )
5+ $148.75 ($171.06)
  ( )
12+ $140.94 ($162.08)
  ( )
25+ $133.10 ($153.06)
  ( )
50+ $126.45 ($145.42)