You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D4E160-EG06-11 - 

Fan Blower, D4E Series, IP44, Centrifugal, 230 V, AC, 241 mm, 270 mm, 1240 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
D4E160-EG06-11
Order Code:
1011712
Product Range
D4E Series
Technical Datasheet:
D4E160-EG06-11   Datasheet
See all Technical Docs

Product Information

:
Centrifugal
:
230V
:
AC
:
241mm
:
270mm
:
1240m³/h
:
730cu.ft/min
:
63.4dBA
:
Ball
:
Terminal Block
:
180W
:
D4E Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

ebm-papst centrifugal blowers are devices with forward-curved blades and scroll housings.
  • Single and dual inlet options available
  • High pressure capability
  • Low noise levels
  • Robust design
  • Long service life
  • Installed in an optimised scroll housing

Alternatives for D4E160-EG06-11

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $421.26 ($484.45)   ( ) 10+ $413.72 ($475.78)   ( ) 25+ $405.59 ($466.43)   ( ) 50+ $383.04 ($440.50)   ( ) 100+ $363.90 ($418.48)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 6/04/20

Contact me when back in stock

$596.59 ( $686.08 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $596.59 ($686.08)
  ( )
2+ $566.55 ($651.53)
  ( )
5+ $555.22 ($638.50)