You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

G2E108-AA01-50 - 

Fan Blower, G2E Series, IP44, Centrifugal, 230 V, AC, 169 mm, 115 mm, 155 m³/h

G2E108-AA01-50 - Fan Blower, G2E Series, IP44, Centrifugal, 230 V, AC, 169 mm, 115 mm, 155 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
G2E108-AA01-50
Order Code:
1011719
Product Range
G2E Series
Technical Datasheet:
G2E108-AA01-50   Datasheet
See all Technical Docs

Product Information

:
Centrifugal
:
230V
:
AC
:
169mm
:
115mm
:
155m³/h
:
91.23cu.ft/min
:
54dBA
:
Ball
:
Terminal Block
:
44W
:
G2E Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G2E108-AA01-50 from EBM Papst is AC centrifugal blower. This fan is housed in die cast aluminium material and this size is 168mm dia x 115mm.
  • Supply voltage is 230VAC
  • Air flow is 155m³/h
  • Noise rating is 54dBA
  • High performance single inlet fans with an external rotor motor
  • Compact design and maintenance free
  • Class B insulation and precision ball bearing
  • Featured with motor capacitor and terminal block
  • Efficient cooling, vibration free

Applications

Industrial

Alternatives for G2E108-AA01-50

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $124.90 ($143.64)   ( ) 3+ $118.43 ($136.19)   ( ) 5+ $112.77 ($129.69)   ( ) 10+ $107.38 ($123.49)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $19.82 ($22.79)   ( ) 10+ $17.98 ($20.68)   ( ) 25+ $17.05 ($19.61)   ( ) 50+ $16.06 ($18.47)   ( ) 100+ $15.26 ($17.55)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $309.54 ($355.97)   ( ) 10+ $273.55 ($314.58)   ( ) 25+ $259.87 ($298.85)   ( ) 50+ $246.88 ($283.91)   ( ) 100+ $234.53 ($269.71)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $383.05 ($440.51)   ( ) 10+ $346.76 ($398.77)   ( ) 25+ $315.22 ($362.50)   ( ) 50+ $273.20 ($314.18)   ( ) 100+ $259.52 ($298.45)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $345.02 ($396.77)   ( ) 10+ $321.08 ($369.24)   ( ) 25+ $312.64 ($359.54)   ( ) 50+ $303.94 ($349.53)   ( ) 100+ $296.35 ($340.80)   ( ) More Pricing...

Restricted Item Add

Related Searches

7 total stock globally

7 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/09/19

$390.99 ( $449.64 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $390.99 ($449.64)
  ( )
10+ $383.98 ($441.58)
  ( )
25+ $376.46 ($432.93)
  ( )
50+ $355.56 ($408.89)
  ( )
100+ $337.76 ($388.42)