You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

G2G085-AB02-01 - 

Fan Blower, G2G Series, IP22, Centrifugal, 24 V, DC, 117.5 mm, 76 mm, 100 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
G2G085-AB02-01
Order Code:
1781411
Product Range
G2G Series
Technical Datasheet:
G2G085-AB02-01   Datasheet
See all Technical Docs

Product Information

:
Centrifugal
:
24V
:
DC
:
117.5mm
:
76mm
:
100m³/h
:
59cu.ft/min
:
53dBA
:
Ball
:
2 Lead Wires
:
12W
:
G2G Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

ebm-papst centrifugal blowers are devices with forward-curved blades and scroll housings.
  • Single and dual inlet options available
  • High pressure capability
  • Low noise levels
  • Robust design
  • Long service life
  • Installed in an optimised scroll housing

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/03/20

Contact me when back in stock

$353.13 ( $406.10 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $353.13 ($406.10)
  ( )
10+ $337.75 ($388.41)
  ( )
25+ $320.87 ($369.00)
  ( )
50+ $304.84 ($350.57)
  ( )
100+ $289.60 ($333.04)