You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
K2E200-AD08-02
AXIAL FAN, 200MM, 115VAC, 550CFM
- Manufacturer:
- EBM-PAPST EBM-PAPST
- Manufacturer Part No:
- K2E200-AD08-02
- Order Code:
- 2709581
- Technical Datasheet:
- K2E200-AD08-02 Datasheet
Product Range Selector (K2E200-AD Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AC
- :
- 115VAC
- :
- 245.5mm
- :
- 90mm
- :
- Ball Bearing
- :
- 550CFM
- :
- -
- :
- 90W
- :
- 3200rpm
- :
- 2 Lead Wires
- :
- 800mA
- :
- IP44
- :
- 15.58m³/min
- :
- K2E200-AD Series
Technical Docs (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $211.61 ($243.35) | ( ) |
Pricing is unavailable. Please contact customer services.