You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LZ23-6 - 

Fan Finger Guard, Grille, AC 3200 J Series Fans, 92 mm, 82.5 mm, Steel

LZ23-6 - Fan Finger Guard, Grille, AC 3200 J Series Fans, 92 mm, 82.5 mm, Steel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
LZ23-6
Order Code:
2344113
Technical Datasheet:
LZ23-6   Datasheet
See all Technical Docs

Product Information

:
AC 3200 J Series Fans
:
92mm
:
82.5mm
:
Steel
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LZ23-6 is an outlet side Guard Grille made of zinc-plated or nickel-plated steel wire. It is suitable for use with the AC 3200 J series fans.

Applications

Industrial

Footnotes

Safety grille in line with DIN EN ISO 13857. The safety grilles detailed on this page are intended specifically for the ACmaxx/GreenTech EC compact fan ranges and are mounted on the pressure side.

Associated Products

Compare Selected

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/05/20

$10.77 ( $12.39  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10.77 ($12.39)
  ( )
5+ $9.78 ($11.25)
  ( )
12+ $9.28 ($10.67)
  ( )
25+ $8.74 ($10.05)
  ( )
50+ $8.31 ($9.56)